Sign in to ask questions about the Bivar ELM5-25MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM5-25MM technical specifications.
| Color | Black |
| Length | 0.98inch |
| Material | Polyvinyl, PVC |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ELM 5 |
| Shape | Round |
| Size | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM5-25MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.