
The ELM5-2MM is a black 2mm round lead free polyvinyl PVC general purpose wire from Bivar. It is available in quantities of 1000 in bulk packaging. The wire has a length of 0.08inch and is part of the ELM 5 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar ELM5-2MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Lead Free | Lead Free |
| Length | 0.08inch |
| Material | Polyvinyl, PVC |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ELM 5 |
| Shape | Round |
| Size | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM5-2MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
