The ELM5-475 cable is a round, black PVC cable with a 3.9mm outside diameter and a length of 0.475inch. It is manufactured with lead-free materials and is available in quantities of 1000 in bulk packaging. The cable is part of the ELM 5 series and has a body length of 12.1mm.
Sign in to ask questions about the Bivar ELM5-475 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM5-475 technical specifications.
| Body Length | 12.1mm |
| Color | Black |
| Lead Free | Lead Free |
| Length | 0.475inch |
| Material | PVC, Polyvinyl |
| Outside Diameter | 3.9mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ELM 5 |
| Shape | Round |
| Size | 0.475inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM5-475 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.