
The Bivar ELM5-830 is a black round LED emitter with a length of 0.83inch and made from polyvinyl and PVC materials. It is lead free and available in a package quantity of 1000. The emitter is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar ELM5-830 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Lead Free | Lead Free |
| Length | 0.83inch |
| Material | Polyvinyl, PVC |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ELM 5 |
| Shape | Round |
| Size | 0.83inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM5-830 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
