
The ELM52603BC is a Green/Red diffused LED from Bivar, with a voltage rating of 2V and a maximum current of 30mA. It features a 45° viewing angle and a luminous intensity of 6mcd. The LED is available in a package quantity of 100 and is packaged in a tray. It is RoHS compliant and has a mount type of through hole.
Sign in to ask questions about the Bivar ELM52603BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM52603BC technical specifications.
| Color | Green, Red |
| Current | 30mA |
| Lens Style | Diffused |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM5 |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM52603BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.