The ELM55503GD5V is a 5V through hole LED with a diffused, tinted lens style and a luminous intensity of 30mcd. It has a viewing angle of 45° and operates at 8mA current. The device is packaged in a tray with 100 units per package. The ELM55503GD5V is manufactured by Bivar.
Checking distributor stock and pricing after the page loads.
Bivar ELM55503GD5V technical specifications.
| Color | Green |
| Current | 8mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | ELM5 |
| Viewing Angle | 45° |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.