This yellow LED has a voltage rating of 2V and a current rating of 5mA. It features a diffused, tinted lens style and a viewing angle of 35°. The device is packaged in a tray with 100 units per package and is RoHS compliant. It is suitable for through hole mounting.
Sign in to ask questions about the Bivar ELM59MM3YDL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM59MM3YDL technical specifications.
| Color | Yellow |
| Current | 5mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM5 |
| Viewing Angle | 35° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM59MM3YDL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.