LED Mounting Hardware LED Mount Self Ret Universal LED Black
Bivar ERB-525 technical specifications.
| Color | Black |
| Length | 0.525inch |
| Material | Polyvinyl, PVC |
| Mount | Hardware |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ERB |
| RoHS | Compliant |
No datasheet is available for this part.