Sign in to ask questions about the Bivar ERB-630 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ERB-630 technical specifications.
| Color | Black |
| Length | 0.63inch |
| Material | Polyvinyl, PVC |
| Mount | Hardware |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ERB |
| RoHS | Compliant |
Download the complete datasheet for Bivar ERB-630 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.