The ERM1-165 is a rectangular LED emitter with a body length of 0.165inch and inside diameter of 0.635mm. It is made from PVC and polyvinyl materials. The emitter is available in a black color and is packaged in bulk quantities of 1000. The ERM1 series is a general-purpose LED emitter.
Sign in to ask questions about the Bivar ERM1-165 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ERM1-165 technical specifications.
| Body Length | 0.165inch |
| Color | Black |
| Inside Diameter | 0.635mm |
| Length | 0.165inch |
| Material | PVC, Polyvinyl |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ERM 1 |
| Shape | Rectangular |
| Size | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar ERM1-165 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.