The ERM1-830 is a rectangular LED emitter with a black color and 0.635mm inside diameter, constructed from PVC and polyvinyl materials. It has a body length of 0.83inch and a size of 0.83inch. The ERM1-830 is available in a package quantity of 1000 units, packaged in bulk. It is part of the ERM 1 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar ERM1-830 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 0.83inch |
| Color | Black |
| Inside Diameter | 0.635mm |
| Length | 0.83inch |
| Material | PVC, Polyvinyl |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ERM 1 |
| Shape | Rectangular |
| Size | 0.83inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar ERM1-830 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.