Sign in to ask questions about the Bivar ERM1-875 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ERM1-875 technical specifications.
| Body Length | 0.875inch |
| Color | Black |
| Inside Diameter | 0.635mm |
| Length | 0.875inch |
| Material | PVC, Polyvinyl |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ERM 1 |
| Shape | Rectangular |
| Size | 0.875inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar ERM1-875 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.