LIGHT PIPE 2MM FO RA 4.2MM
Checking distributor stock and pricing after the page loads.
Bivar FLP2DR5.0-SUR technical specifications.
| Color | Red |
| Lens Style | Clear |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FLP2 |
| Voltage Rating | 1.8V |
| RoHS | Compliant |