Sign in to ask questions about the Bivar FLP5V10.0-SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar FLP5V10.0-SA technical specifications.
| Color | Orange |
| Lens Color | Clear |
| Luminous Intensity | 300mcd |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | FLP5 |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLP5V10.0-SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.