LED Light Pipes Light Pipe Flex 7mm Lens Super Green
Bivar FLP5V2.5-SG technical specifications.
| Color | Green |
| Lens Color | Clear |
| Luminous Intensity | 50mcd |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FLP5 |
| RoHS | Not Compliant |
No datasheet is available for this part.