LIGHT PIPE ASSY 1MM R/G RA OVAL
Checking distributor stock and pricing after the page loads.
Bivar FLPOR3.28-SBC technical specifications.
| Color | Green, Red |
| Lead Free | Lead Free |
| Lens Size | 3.18mm |
| Lens Style | Flat, Elliptical |
| Mount | Panel, Press-Fit, Board |
| RoHS Compliant | Yes |
| Series | FLPOR |
| RoHS | Compliant |