Sign in to ask questions about the Bivar FLPR-SBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar FLPR-SBC technical specifications.
| Color | Green, Red |
| Lead Free | Lead Free |
| Lens Size | 3.3mm |
| Lens Style | Round |
| Mount | Press-Fit, Board |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FLPR |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLPR-SBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.