Bivar H-103C-1 technical specifications.
| Color | Black |
| Length | 0.285inch |
| Material | Nylon |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | H103C |
| RoHS | Compliant |
Download the complete datasheet for Bivar H-103C-1 to view detailed technical specifications.
No datasheet is available for this part.