This nylon molded component has a black color and a body length of 6.4mm or 0.25inch. It is available in a package quantity of 1000 and is packaged in bulk. The part is RoHS compliant and belongs to the H132C series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar H-133C-2-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar H-133C-2-120 technical specifications.
| Body Length | 6.4mm |
| Package/Case | Molded |
| Color | Black |
| Length | 0.25inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | H132C |
| RoHS | Compliant |
Download the complete datasheet for Bivar H-133C-2-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.