
The H-201C is a 2-LED indicator with a body length of 9.7mm and a molded package case. It is made of nylon and features a black color. The component is lead free and RoHS compliant. It is available in a bulk packaging quantity of 1000 units.
Bivar H-201C technical specifications.
| Body Length | 9.7mm |
| Package/Case | Molded |
| Color | Black |
| Lead Free | Lead Free |
| Length | 0.38inch |
| Material | Nylon |
| Number of LEDs | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | H-201C |
| RoHS | Compliant |
Download the complete datasheet for Bivar H-201C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.