Sign in to ask questions about the Bivar H-203C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar H-203C technical specifications.
| Color | Black |
| Length | 0.38inch |
| Material | Nylon |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | H-203C |
| RoHS | Compliant |
Download the complete datasheet for Bivar H-203C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.