
This Blue LED from Bivar is a standard LED emitter with a clear diffused lens and a viewing angle of 45°. It has a voltage rating of 4V and a current rating of 20mA. The LED is available in bulk packaging with 100 units per package. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Bivar H100CBWD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar H100CBWD technical specifications.
| Color | Blue |
| Current | 20mA |
| Lens Style | Clear, Diffused |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | H100C |
| Viewing Angle | 45° |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H100CBWD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.