Sign in to ask questions about the Bivar H100CHDL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar H100CHDL technical specifications.
| Color | Red |
| Current | 2mA |
| Height | 7.2mm |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Lens Style | Clear, Diffused |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | H100C |
| Viewing Angle | 45° |
| Voltage Rating | 1.8V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar H100CHDL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.