LED Mounting Hardware,
Checking distributor stock and pricing after the page loads.
Bivar H101CBC-RP technical specifications.
| Color | Green, Red |
| Current | 30mA |
| Lens Style | Diffused |
| Luminous Intensity | 30mcd |
| Mount | Reverse |
| RoHS Compliant | Yes |
| Series | H101C |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| RoHS | Compliant |
No datasheet is available for this part.