
This green LED has a voltage rating of 2.1V and a current rating of 2mA. It features a clear, diffused lens and a viewing angle of 40°. The LED is lead-free and RoHS compliant. It is available in a bulk packaging quantity of 100. The LED is suitable for general use.
Sign in to ask questions about the Bivar H101CGDL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar H101CGDL technical specifications.
| Color | Green |
| Current | 2mA |
| Lead Free | Lead Free |
| Lens Style | Clear, Diffused |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | H101C |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H101CGDL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
