The H101CSRC is a red LED with a voltage rating of 1.7V and a current rating of 150mA. It features a 3mm clear round lens and is lead free. This LED is packaged in a tray with 100 units per package. It is compliant with RoHS regulations.
Sign in to ask questions about the Bivar H101CSRC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar H101CSRC technical specifications.
| Color | Red |
| Current | 150mA |
| Lead Free | Lead Free |
| Lens Size | 3mm |
| Lens Style | Clear, Round |
| Luminous Intensity | 60mcd |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | H101C |
| Viewing Angle | 30° |
| Voltage Rating | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H101CSRC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.