
The H101CYDL is a yellow diffused LED from Bivar with a luminous intensity of 2mcd and a voltage rating of 2V. It has a current rating of 2mA and is available in a package quantity of 100. The LED is lead free and RoHS compliant, making it suitable for a variety of applications. It can be mounted through a hole and has a viewing angle of 40°.
Sign in to ask questions about the Bivar H101CYDL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar H101CYDL technical specifications.
| Color | Yellow |
| Current | 2mA |
| Lead Free | Lead Free |
| Lens Style | Clear, Diffused |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | H101C |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H101CYDL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
