Bivar H178CSUGC-RP technical specifications.
| Color | Green |
| Current | 20mA |
| Lens Style | Clear |
| Luminous Intensity | 400mcd |
| RoHS Compliant | Yes |
| Series | H178C |
| Viewing Angle | 35° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H178CSUGC-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.