LED ASSY RA 3MM 2LVL GN/RD DIFF
Checking distributor stock and pricing after the page loads.
Bivar H200CGRD technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Lens Style | Diffused |
| Luminous Intensity | 6mcd |
| RoHS Compliant | Yes |
| Series | H200C |
| Viewing Angle | 45° |
| Voltage Rating | 1.7V |
| RoHS | Compliant |
No datasheet is available for this part.