Sign in to ask questions about the Bivar H278C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar H278C technical specifications.
| Package/Case | 197 |
| Color | Black |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Nylon |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | H-278C |
| RoHS | Compliant |
Download the complete datasheet for Bivar H278C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
