LED ASSY RA 5MM 2LVL GN/AMB DIFF
Checking distributor stock and pricing after the page loads.
Bivar H278CGAD technical specifications.
| Color | Green, Orange |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Green, Orange |
| Lens Style | Diffused |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | H278C |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| Wavelength | 568nm |
| RoHS | Compliant |
No datasheet is available for this part.