Bivar H278CGD technical specifications.
| Color | Green |
| Current | 30mA |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 25mcd |
| RoHS Compliant | Yes |
| Series | H278C |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H278CGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.