The H278CRD is a red diffused LED with a luminous intensity of 2mcd and a viewing angle of 45°. It operates at a voltage rating of 2.1V and a current of 20mA. This lead-free LED is compliant with RoHS regulations. It is part of the H278C series.
Sign in to ask questions about the Bivar H278CRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar H278CRD technical specifications.
| Color | Red |
| Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 2mcd |
| RoHS Compliant | Yes |
| Series | H278C |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H278CRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.