
This green LED has a luminous intensity of 2mcd and a viewing angle of 40°. It is available in a bulk packaging with 100 units per package. The device is lead free and RoHS compliant. The H301C series LED operates at a voltage rating of 2V and a current of 2mA.
Sign in to ask questions about the Bivar H301CGYDL-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar H301CGYDL-120 technical specifications.
| Color | Green, Yellow |
| Current | 2mA |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 2mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | H301C |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H301CGYDL-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.