The H301CYGDL-180 is a green/yellow diffused LED from Bivar. It features a luminous intensity of 2mcd and a viewing angle of 40°. This lead-free component is RoHS compliant and has a voltage rating of 2V. The H301CYGDL-180 is suitable for general use in optoelectronic applications.
Sign in to ask questions about the Bivar H301CYGDL-180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar H301CYGDL-180 technical specifications.
| Color | Green, Yellow |
| Current | 2mA |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 2mcd |
| RoHS Compliant | Yes |
| Series | H301C |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H301CYGDL-180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.