The Bivar H310CGDL is a green LED with a voltage rating of 2.1V and a current rating of 2mA. It features a diffused lens style and a viewing angle of 35°. This lead-free device is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current | 2mA |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 2mcd |
| RoHS Compliant | Yes |
| Series | H310C |
| Viewing Angle | 35° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |