Sign in to ask questions about the Bivar H310CYGGDL-RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar H310CYGGDL-RP technical specifications.
| Color | Green, Yellow |
| Current | 2mA |
| Lens Style | Diffused |
| Luminous Intensity | 2mcd |
| Mount | Reverse |
| RoHS Compliant | Yes |
| Series | H310C |
| Viewing Angle | 35° |
| Voltage Rating | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar H310CYGGDL-RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.