Bivar H380CGAYD technical specifications.
| Color | Green, Orange, Yellow |
| Current | 20mA |
| Lens Style | Diffused |
| Luminous Intensity | 10mcd |
| RoHS Compliant | Yes |
| Series | H380C |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H380CGAYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.