Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar H380CHYGD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar H380CHYGD technical specifications.
| Color | Green, Red, Yellow |
| Current | 20mA |
| Lens Style | Diffused |
| Luminous Intensity | 10mcd |
| RoHS Compliant | Yes |
| Series | H380C |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H380CHYGD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.