
The H404CGDL is a green LED with a voltage rating of 1.9V and a current rating of 5mA. It features a diffused, round lens with a size of 5mm and a viewing angle of 45°. The LED is lead free and RoHS compliant, packaged in bulk quantities of 100. It is suitable for use in optoelectronic applications.
Sign in to ask questions about the Bivar H404CGDL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar H404CGDL technical specifications.
| Color | Green |
| Current | 5mA |
| Lead Free | Lead Free |
| Lens Size | 5mm |
| Lens Style | Diffused, Round |
| Luminous Intensity | 6mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | H404C |
| Viewing Angle | 45° |
| Voltage Rating | 1.9V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H404CGDL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.