
This green and red LED has a voltage rating of 2V and a forward current of 20mA. It features a diffused lens style and is mounted through a hole. The device is lead free and RoHS compliant. The LED emits light at a wavelength of 568nm with a luminous intensity of 6mcd and a viewing angle of 45°.
Sign in to ask questions about the Bivar H455CBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar H455CBC technical specifications.
| Color | Green, Red |
| Current | 150mA |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | H455C |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar H455CBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.