Bivar H455CBC-A/G technical specifications.
| Color | Green, Orange |
| Current | 150mA |
| Lens Style | Diffused |
| Luminous Intensity | 6mcd |
| RoHS Compliant | Yes |
| Series | H455C |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H455CBC-A/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.