LED ASSY RA 2X3MM 4X1 Y/G/Y/G DF
Checking distributor stock and pricing after the page loads.
Bivar H480CYGYGD technical specifications.
| Color | Green, Yellow |
| Current | 20mA |
| Lens Style | Diffused |
| Luminous Intensity | 4mcd |
| RoHS Compliant | Yes |
| Series | H480C |
| Viewing Angle | 100° |
| Voltage Rating | 2V |
| RoHS | Compliant |
No datasheet is available for this part.