Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar H485CBC-RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar H485CBC-RP technical specifications.
| Color | Green, Red |
| Current | 150mA |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 4.2mcd |
| RoHS Compliant | Yes |
| Series | H485C |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H485CBC-RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.