Bivar H485CBC-Y/G-RP technical specifications.
| Color | Green, Yellow |
| Current | 150mA |
| Lens Style | Diffused |
| Luminous Intensity | 3.5mcd |
| Mount | Reverse |
| RoHS Compliant | Yes |
| Series | H485C |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H485CBC-Y/G-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.