
This green LED has a voltage rating of 2.1V and a luminous intensity of 2mcd. It features a 3mm diffused dome lens and is designed for through hole mount. The LED is lead free and RoHS compliant, packaged in bulk quantities of 100. It has a viewing angle of 70° and a wavelength of 565nm.
Sign in to ask questions about the Bivar H485CGDL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar H485CGDL technical specifications.
| Color | Green |
| Forward Current | 2mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar H485CGDL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.