LED ASSY RA 1.8MM 4X1 G/G/Y/R DF
Checking distributor stock and pricing after the page loads.
Bivar H485CGGYHD technical specifications.
| Color | Green, Red, Yellow |
| Current | 20mA |
| Lens Style | Diffused |
| Luminous Intensity | 10mcd |
| RoHS Compliant | Yes |
| Series | H485C |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| RoHS | Compliant |
No datasheet is available for this part.