
This green diffused LED has a voltage rating of 2.3V and a maximum current of 150mA. It is lead free and RoHS compliant. The lens style is diffused and the luminous intensity is 1mcd. The viewing angle is 70°.
Sign in to ask questions about the Bivar H485CRRRGD-RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar H485CRRRGD-RP technical specifications.
| Color | Green, Red |
| Current | 150mA |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 1mcd |
| RoHS Compliant | Yes |
| Series | H485C |
| Viewing Angle | 70° |
| Voltage Rating | 2.3V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H485CRRRGD-RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
