Checking distributor stock and pricing after the page loads.
Bivar H485CYGRYD-RP technical specifications.
| Color | Green, Red, Yellow |
| Current | 30mA |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 4.5mcd |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |