
The HT3-BLU LED from Bivar is a surface mount device with a blue color and a luminous intensity of 10mcd. It has a viewing angle of 40° and a voltage rating of 4V. The LED is part of the HT3 series and is available in bulk packaging with 750 units per package. It is not RoHS compliant.
Sign in to ask questions about the Bivar HT3-BLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar HT3-BLU technical specifications.
| Color | Blue |
| Current | 25mA |
| Forward Current | 25mA |
| Height | 7.5mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 10mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HT3 |
| Viewing Angle | 40° |
| Voltage Rating | 4V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar HT3-BLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
